Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 49.9mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 8° ~ 49° | |
For Use With/Related Manufacturer | Citizen, Cree, Nichia | |
Material | Acrylic | |
Mounting Type | Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.33000 | ¥44.33 |
30 | ¥31.34233 | ¥940.27 |
90 | ¥25.67211 | ¥2,310.49 |
450 | ¥21.64178 | ¥9,738.80 |
960 | ¥19.85079 | ¥19,056.76 |
2,010 | ¥19.02992 | ¥38,250.14 |