CA18139_EMERALD-FS-PC | |
---|---|
DigiKey Part Number | 711-CA18139_EMERALD-FS-PC-ND |
Manufacturer | |
Manufacturer Product Number | CA18139_EMERALD-FS-PC |
Description | LENS CLEAR ASYMMETRICAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Clear Asymmetrical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 21.6mm Dia | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Lumileds, Osram | |
Material | Polycarbonate | |
Mounting Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥13.95700 | ¥139.57 |
144 | ¥11.69896 | ¥1,684.65 |