CA13177_RITA-WAS | |
---|---|
DigiKey Part Number | 711-2203-ND |
Manufacturer | |
Manufacturer Product Number | CA13177_RITA-WAS |
Description | ASSEMBLY RECTANG 1 POS 31.9 + 28 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector Asymmetrical Rectangle, 31.9mm x 28.4mm Adhesive Tape and Position Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style/Size | Rectangle, 31.9mm x 28.4mm | |
Optical Pattern | Asymmetrical | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram | |
Viewing Angle | - | |
Mounting Type | Adhesive Tape and Position Pins | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60 | ¥21.41717 | ¥1,285.03 |