CA11934_EMILY-W | |
---|---|
DigiKey Part Number | 711-2043-ND |
Manufacturer | |
Manufacturer Product Number | CA11934_EMILY-W |
Description | LENS CLR 34-40DEG WIDE ADH TAPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 34° ~ 40° Wide Adhesive Tape |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 26mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 34° ~ 40° | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram, Samsung, Seoul, Sharp | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |
10 | ¥21.41900 | ¥214.19 |
130 | ¥17.54246 | ¥2,280.52 |
520 | ¥14.78854 | ¥7,690.04 |
1,040 | ¥13.56473 | ¥14,107.32 |
2,080 | ¥13.00378 | ¥27,047.86 |
4,940 | ¥12.74880 | ¥62,979.07 |