Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 21.6mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Elliptical/Oval | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, LG Innotek, Lumileds, Nichia, Osram, Philips, Samsung, Seoul, Sharp | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.85000 | ¥26.85 |
10 | ¥18.98100 | ¥189.81 |
100 | ¥15.54530 | ¥1,554.53 |
500 | ¥13.10532 | ¥6,552.66 |
1,000 | ¥12.02080 | ¥12,020.80 |
2,000 | ¥11.52369 | ¥23,047.38 |
5,000 | ¥11.29771 | ¥56,488.55 |