CA11265_HEIDI-M | |
---|---|
DigiKey Part Number | 711-1118-ND |
Manufacturer | |
Manufacturer Product Number | CA11265_HEIDI-M |
Description | LENS CLEAR 26-29DEG MED ADH TAPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 26° ~ 29° Medium Adhesive Tape |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 21.6mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Medium | |
Viewing Angle | 26° ~ 29° | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram, Philips, Seoul, Sharp | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.75000 | ¥27.75 |
10 | ¥18.49700 | ¥184.97 |
204 | ¥14.23637 | ¥2,904.22 |
612 | ¥12.86900 | ¥7,875.83 |
1,020 | ¥11.05933 | ¥11,280.52 |
2,040 | ¥10.45607 | ¥21,330.38 |
5,100 | ¥10.21480 | ¥52,095.48 |