Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Flat Top | |
Lens Size | 21.6mm x 21.6mm | |
Lens Transparency | Clear | |
Optical Pattern | Spot | |
Viewing Angle | 7° | |
For Use With/Related Manufacturer | Osram | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |
10 | ¥21.41900 | ¥214.19 |
180 | ¥17.54256 | ¥3,157.66 |
540 | ¥14.78859 | ¥7,985.84 |
1,080 | ¥13.56472 | ¥14,649.90 |
2,160 | ¥13.00376 | ¥28,088.12 |
5,040 | ¥12.74880 | ¥64,253.95 |