C18078_LINDA-10-UP | |
---|---|
DigiKey Part Number | 711-C18078_LINDA-10-UP-ND |
Manufacturer | |
Manufacturer Product Number | C18078_LINDA-10-UP |
Description | LINEAR LENS12.5 X 1140.0MM (D)10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lens Strip Milky 99° ~ 183° Flood Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Strip | |
Color | Milky | |
Number of LEDs | 1 | |
Lens Style | Strip | |
Lens Size | 1140mm x 12.5mm | |
Lens Transparency | - | |
Optical Pattern | Flood | |
Viewing Angle | 99° ~ 183° | |
For Use With/Related Manufacturer | Lumileds, Luminus, Nichia, Osram, Samsung, Seoul, Tridonic | |
Material | Acrylic | |
Mounting Type | Panel Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.52000 | ¥92.52 |
70 | ¥67.11514 | ¥4,698.06 |
140 | ¥55.45779 | ¥7,764.09 |
560 | ¥48.56979 | ¥27,199.08 |
1,050 | ¥45.92056 | ¥48,216.59 |