Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round Irregular Top | |
Lens Size | 21.6mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 30° | |
For Use With/Related Manufacturer | Cree, Lumileds, Philips, Osram, Seoul, Samsung | |
Material | Polycarbonate | |
Mounting Type | Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
288 | ¥14.23632 | ¥4,100.06 |