Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 49.7mm Dia | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 55° | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Samsung, Tridonic | |
Material | Acrylic | |
Mounting Type | Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.43000 | ¥76.43 |
33 | ¥55.45606 | ¥1,830.05 |
99 | ¥45.82394 | ¥4,536.57 |
462 | ¥40.13279 | ¥18,541.35 |
957 | ¥37.94371 | ¥36,312.13 |
2,013 | ¥37.06810 | ¥74,618.09 |