Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Convex Top | |
Lens Size | 69.8mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 23°, 24° | |
For Use With/Related Manufacturer | Citizen | |
Material | Acrylic | |
Mounting Type | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
18 | ¥51.99111 | ¥935.84 |
90 | ¥42.96011 | ¥3,866.41 |
450 | ¥37.62444 | ¥16,931.00 |
900 | ¥36.39316 | ¥32,753.84 |
1,800 | ¥35.57226 | ¥64,030.07 |