Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 9.67mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 23°, 27° | |
For Use With/Related Manufacturer | Cree, Lumileds, Seoul | |
Material | Acrylic | |
Mounting Type | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.90206 | ¥2,902.06 |