Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 8 | |
Lens Style | Square with Domed Top | |
Lens Size | 49.5mm x 49.5mm | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 80° ~ 100° | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Seoul | |
Material | Acrylic | |
Mounting Type | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |
10 | ¥14.93400 | ¥149.34 |
160 | ¥12.51994 | ¥2,003.19 |