Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 8 | |
Lens Style | Square with Multiple Top | |
Lens Size | 49.5mm x 49.5mm | |
Lens Transparency | Diffused | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.05000 | ¥30.05 |
10 | ¥21.24700 | ¥212.47 |
160 | ¥17.39963 | ¥2,783.94 |
480 | ¥14.66835 | ¥7,040.81 |
960 | ¥13.45442 | ¥12,916.24 |
2,080 | ¥12.89804 | ¥26,827.92 |
4,960 | ¥12.64515 | ¥62,719.94 |