Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Flat Top | |
Lens Size | 13.9mm x 13.9mm | |
Lens Transparency | Diffused | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Nichia | |
Material | Acrylic | |
Mounting Type | Adhesive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥5.18000 | ¥51.80 |
100 | ¥3.83480 | ¥383.48 |
500 | ¥3.52398 | ¥1,761.99 |
1,000 | ¥2.90217 | ¥2,902.17 |
2,000 | ¥2.75706 | ¥5,514.12 |
5,000 | ¥2.69487 | ¥13,474.35 |
10,000 | ¥2.63268 | ¥26,326.80 |
25,000 | ¥2.59122 | ¥64,780.50 |