C12482_MIRELLA-50-W-PIN | |
---|---|
DigiKey Part Number | 711-1763-ND |
Manufacturer | |
Manufacturer Product Number | C12482_MIRELLA-50-W-PIN |
Description | REFLECTOR 1POS 49.9MM RND 24MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector 30° ~ 54° Wide Round, 49.9mm Position Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style/Size | Round, 49.9mm | |
Optical Pattern | Wide | |
For Use With/Related Manufacturer | Bridgelux, Cree, Lumileds, Nichia, Osram, Samsung, Seoul | |
Viewing Angle | 30° ~ 54° | |
Mounting Type | Position Pins | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
28 | ¥28.38143 | ¥794.68 |