Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 4 | |
Lens Style | Square with Irregular Top | |
Lens Size | 50mm x 50mm | |
Lens Transparency | Diffused | |
Optical Pattern | - | |
Viewing Angle | 43° ~ 57° | |
For Use With/Related Manufacturer | Cree, LG Innotek, Lumileds, Nichia, OPTGAN, Osram, Philips, Samsung, Seoul, Toshiba, Tridonic | |
Material | Acrylic | |
Mounting Type | Adhesive, Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.68000 | ¥37.68 |
10 | ¥26.64100 | ¥266.41 |
160 | ¥21.82113 | ¥3,491.38 |
480 | ¥18.39560 | ¥8,829.89 |
960 | ¥16.87320 | ¥16,198.27 |
2,080 | ¥16.17545 | ¥33,644.94 |
4,960 | ¥15.85826 | ¥78,656.97 |