Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 3 | |
Lens Style | Round with Flat Top | |
Lens Size | 50mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 46° ~ 59° | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram, Seoul, Sharp | |
Material | Acrylic | |
Mounting Type | Adhesive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.03000 | ¥48.03 |
28 | ¥33.95643 | ¥950.78 |
112 | ¥27.81071 | ¥3,114.80 |
1,008 | ¥21.50505 | ¥21,677.09 |