Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 35mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Medium | |
Viewing Angle | 22° ~ 28° | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram, Seoul, | |
Material | Acrylic | |
Mounting Type | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |
45 | ¥21.41844 | ¥963.83 |
135 | ¥17.54222 | ¥2,368.20 |
540 | ¥14.78859 | ¥7,985.84 |
1,035 | ¥13.56473 | ¥14,039.50 |
2,025 | ¥13.00376 | ¥26,332.61 |
5,040 | ¥12.74880 | ¥64,253.95 |