3023-D-E-700 | |
---|---|
DigiKey Part Number | 788-1103-ND |
Manufacturer | |
Manufacturer Product Number | 3023-D-E-700 |
Description | LED DRIVER CC BUCK 32V 700MA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 700mA 32V (Max) Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 32V | |
Voltage - Output | 32V (Max) | |
Current - Output (Max) | 700mA | |
Power (Watts) | 22 W | |
Dimming | Analog | |
Features | SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 95% | |
Termination Style | Wire Leads | |
Size / Dimension | 0.83" L x 0.83" W x 0.43" H (21.0mm x 21.0mm x 11.0mm) | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.93000 | ¥118.93 |
100 | ¥115.44650 | ¥11,544.65 |
250 | ¥112.13172 | ¥28,032.93 |