0M030-8303-13-S | |
---|---|
DigiKey Part Number | 788-0M030-8303-13-S-ND |
Manufacturer | |
Manufacturer Product Number | 0M030-8303-13-S |
Description | LUNALED, 13" 2W UNDERCABINET, 40 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LunaLED General Purpose Lighting Kit White, Warm 3000K 20V ~ 30V Dimmable |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | General Purpose Lighting Kit | |
Color | White, Warm | |
CCT (K) | 3000K | |
Voltage - Supply | 20V ~ 30V | |
Contents | - | |
Features | Dimmable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥299.94000 | ¥1,499.70 |
10 | ¥276.63000 | ¥2,766.30 |
25 | ¥264.19760 | ¥6,604.94 |
100 | ¥236.22420 | ¥23,622.42 |
250 | ¥225.34548 | ¥56,336.37 |