SMS-403F | |
---|---|
DigiKey Part Number | 1798-1211-2-ND - Tape & Reel (TR) 1798-1211-1-ND - Cut Tape (CT) 1798-1211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-403F |
Description | RF SHIELD 1.034" X 1.034" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.034" (26.26mm) X 1.034" (26.26mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 1.034" (26.26mm) | |
Width - Overall | 1.034" (26.26mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.70000 | ¥18.70 |
10 | ¥16.84100 | ¥168.41 |
25 | ¥15.88360 | ¥397.09 |
100 | ¥13.53390 | ¥1,353.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥12.70763 | ¥3,812.29 |
600 | ¥11.11917 | ¥6,671.50 |
1,500 | ¥9.21305 | ¥13,819.58 |
2,100 | ¥8.57765 | ¥18,013.06 |
7,500 | ¥8.25995 | ¥61,949.62 |