9100-0009-94 | |
---|---|
DigiKey Part Number | 9100-0009-94-ND |
Manufacturer | |
Manufacturer Product Number | 9100-0009-94 |
Description | EMI VENT PANEL 7"X14" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 7.000" (177.80mm) X 14.000" (355.60mm) Vent Holes in Pattern |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.725" (18.42mm) | |
Length - Overall | 14.000" (355.60mm) | |
Width - Overall | 7.000" (177.80mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,451.31000 | ¥8,451.31 |
10 | ¥8,320.25100 | ¥83,202.51 |