83A-CBSA-4.0X6.0X0.8 | |
---|---|
DigiKey Part Number | 83A-CBSA-4.0X6.0X0.8-ND |
Manufacturer | |
Manufacturer Product Number | 83A-CBSA-4.0X6.0X0.8 |
Description | RF SHIELD 4" X 6" THROUGH HOLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 4.000" (101.60mm) X 6.000" (152.40mm) Non-Vented Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.800" (20.32mm) | |
Length - Overall | 6.000" (152.40mm) | |
Width - Overall | 4.000" (101.60mm) | |
Ventilation | Non-Vented | |
Mounting Type | Through Hole |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥167.61100 | ¥3,352.22 |