80-CBSA-5.25X5.5X0.8 | |
---|---|
DigiKey Part Number | 80-CBSA-5.25X5.5X0.8-ND |
Manufacturer | |
Manufacturer Product Number | 80-CBSA-5.25X5.5X0.8 |
Description | RF SHIELD 5.25" X 5.5" SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 5.250" (133.35mm) X 5.500" (139.70mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.800" (20.32mm) | |
Length - Overall | 5.500" (139.70mm) | |
Width - Overall | 5.250" (133.35mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥166.48900 | ¥3,329.78 |