5401-0009-40-300 | |
---|---|
DigiKey Part Number | 1798-1044-ND |
Manufacturer | |
Manufacturer Product Number | 5401-0009-40-300 |
Description | RFI SHLD MAT ELASTOMER ADH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Material | |
Shape | Round | |
Width | 0.125" (3.18mm) | |
Length | 25.00' (7.60m) | |
Height | 0.125" (3.18mm) | |
Material | Conductive Elastomer | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥3,070.08500 | ¥6,140.17 |
10 | ¥2,977.73800 | ¥29,777.38 |
26 | ¥2,954.65346 | ¥76,820.99 |