5401-0001-40-300 | |
---|---|
DigiKey Part Number | 1798-1035-ND |
Manufacturer | |
Manufacturer Product Number | 5401-0001-40-300 |
Description | RFI GASKET SILV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.040" (1.02mm) | |
Length | 25.00' (7.60m) | |
Height | - | |
Material | Silver/Aluminum Fluorosilicone Elastomer | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,441.72000 | ¥1,441.72 |
10 | ¥1,380.83600 | ¥13,808.36 |
25 | ¥1,350.37760 | ¥33,759.44 |