LIFCL-33-8USG84C | |
---|---|
DigiKey Part Number | 220-LIFCL-33-8USG84CTR-ND - Tape & Reel (TR) 220-LIFCL-33-8USG84CCT-ND - Cut Tape (CT) 220-LIFCL-33-8USG84CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LIFCL-33-8USG84C |
Description | FPGA XLNKNX 2.5G MIPIDPHY 84WLCS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CrossLink-NX™ Field Programmable Gate Array (FPGA) IC 50 65536 33000 84-UFBGA, WLCSP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 4125 | |
Number of Logic Elements/Cells | 33000 | |
Total RAM Bits | 65536 | |
Number of I/O | 50 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 84-WLCSP (3.05x7.28) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥307.32000 | ¥307.32 |
25 | ¥267.79160 | ¥6,694.79 |
100 | ¥257.50180 | ¥25,750.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥257.50185 | ¥1,030,007.40 |