LIA-MD6000-6JMG80E | |
---|---|
DigiKey Part Number | 220-2129-ND |
Manufacturer | |
Manufacturer Product Number | LIA-MD6000-6JMG80E |
Description | IC FPGA 37 I/O 80CTFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CrossLink™ Field Programmable Gate Array (FPGA) IC 37 184320 5936 80-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1484 | |
Number of Logic Elements/Cells | 5936 | |
Total RAM Bits | 184320 | |
Number of I/O | 37 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 80-CTFBGA (6.5x6.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.21000 | ¥141.21 |
25 | ¥123.14720 | ¥3,078.68 |
100 | ¥118.46750 | ¥11,846.75 |