LFXP2-8E-5TN144C | |
---|---|
DigiKey Part Number | 220-1254-ND |
Manufacturer | |
Manufacturer Product Number | LFXP2-8E-5TN144C |
Description | IC FPGA 100 I/O 144TQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | XP2 Field Programmable Gate Array (FPGA) IC 100 226304 8000 144-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1000 | |
Number of Logic Elements/Cells | 8000 | |
Total RAM Bits | 226304 | |
Number of I/O | 100 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥284.37000 | ¥284.37 |
25 | ¥247.81040 | ¥6,195.26 |
100 | ¥238.71420 | ¥23,871.42 |