LFXP2-5E-5FTN256I | |
---|---|
DigiKey Part Number | 220-1105-ND |
Manufacturer | |
Manufacturer Product Number | LFXP2-5E-5FTN256I |
Description | IC FPGA 172 I/O 256FTBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | XP2 Field Programmable Gate Array (FPGA) IC 172 169984 5000 256-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | LFXP2-5E-5FTN256I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 625 | |
Number of Logic Elements/Cells | 5000 | |
Total RAM Bits | 169984 | |
Number of I/O | 172 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FTBGA (17x17) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥307.87000 | ¥307.87 |
25 | ¥268.46080 | ¥6,711.52 |
100 | ¥258.28050 | ¥25,828.05 |