LFXP2-17E-6QN208I | |
---|---|
DigiKey Part Number | 220-1783-ND |
Manufacturer | |
Manufacturer Product Number | LFXP2-17E-6QN208I |
Description | IC FPGA 146 I/O 208QFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | XP2 Field Programmable Gate Array (FPGA) IC 146 282624 17000 208-BFQFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2125 | |
Number of Logic Elements/Cells | 17000 | |
Total RAM Bits | 282624 | |
Number of I/O | 146 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 208-PQFP (28x28) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24 | ¥846.02708 | ¥20,304.65 |