LFMXO5-25-9BBG256C | |
---|---|
DigiKey Part Number | 220-LFMXO5-25-9BBG256C-ND |
Manufacturer | |
Manufacturer Product Number | LFMXO5-25-9BBG256C |
Description | FPGA MACHXO5-NX W/FLASH 256BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MachXO5-NX Field Programmable Gate Array (FPGA) IC 160 2187264 25000 256-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 3125 | |
Number of Logic Elements/Cells | 25000 | |
Total RAM Bits | 2187264 | |
Number of I/O | 160 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-CABGA (14x14) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥634.62000 | ¥634.62 |