LFMXO5-25-8BBG400C | |
---|---|
DigiKey Part Number | 220-LFMXO5-25-8BBG400C-ND |
Manufacturer | |
Manufacturer Product Number | LFMXO5-25-8BBG400C |
Description | FPGA MACHXO5-NX W/FLASH 400BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MachXO5-NX Field Programmable Gate Array (FPGA) IC 252 2187264 25000 400-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 3125 | |
Number of Logic Elements/Cells | 25000 | |
Total RAM Bits | 2187264 | |
Number of I/O | 252 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 400-CABGA (17x17) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥663.09000 | ¥663.09 |
25 | ¥577.66120 | ¥14,441.53 |
100 | ¥555.89460 | ¥55,589.46 |