LFMNX-50-5FBG484I | |
---|---|
DigiKey Part Number | 220-LFMNX-50-5FBG484I-ND |
Manufacturer | |
Manufacturer Product Number | LFMNX-50-5FBG484I |
Description | IC FPGA MACH-NX 384BIT 484BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mach™-NX Field Programmable Gate Array (FPGA) IC 379 442368 8400 484-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of LABs/CLBs | 1050 | |
Number of Logic Elements/Cells | 8400 | |
Total RAM Bits | 442368 | |
Number of I/O | 379 | |
Voltage - Supply | 2.375V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-CABGA (19x19) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥847.25000 | ¥847.25 |
25 | ¥738.06480 | ¥18,451.62 |
100 | ¥710.27120 | ¥71,027.12 |