LFMNX-50-5CBG256I | |
---|---|
DigiKey Part Number | 220-LFMNX-50-5CBG256I-ND |
Manufacturer | |
Manufacturer Product Number | LFMNX-50-5CBG256I |
Description | IC FPGA MACH-NX 384BIT 256BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mach™-NX Field Programmable Gate Array (FPGA) IC 188 442368 8400 256-TFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of LABs/CLBs | 1050 | |
Number of Logic Elements/Cells | 8400 | |
Total RAM Bits | 442368 | |
Number of I/O | 188 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-CSFBGA (14x14) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥693.32000 | ¥693.32 |
25 | ¥603.83440 | ¥15,095.86 |
100 | ¥581.13100 | ¥58,113.10 |