LFE5UM5G-25F-8MG285I | |
---|---|
DigiKey Part Number | LFE5UM5G-25F-8MG285I-ND |
Manufacturer | |
Manufacturer Product Number | LFE5UM5G-25F-8MG285I |
Description | IC FPGA 118 I/O 285CSFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ECP5-5G Field Programmable Gate Array (FPGA) IC 118 1032192 24000 285-LFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 6000 | |
Number of Logic Elements/Cells | 24000 | |
Total RAM Bits | 1032192 | |
Number of I/O | 118 | |
Voltage - Supply | 1.045V ~ 1.155V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 285-CSFBGA (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
168 | ¥297.23595 | ¥49,935.64 |