LFE3-95E-8FN672C | |
---|---|
DigiKey Part Number | LFE3-95E-8FN672C-ND |
Manufacturer | |
Manufacturer Product Number | LFE3-95E-8FN672C |
Description | IC FPGA 380 I/O 672FPBGA |
Customer Reference | |
Detailed Description | ECP3 Field Programmable Gate Array (FPGA) IC 380 4526080 92000 672-BBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 11500 | |
Number of Logic Elements/Cells | 92000 | |
Total RAM Bits | 4526080 | |
Number of I/O | 380 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 672-FPBGA (27x27) | |
Base Product Number |