LFE3-70EA-8FN1156I | |
---|---|
DigiKey Part Number | 220-1228-ND |
Manufacturer | |
Manufacturer Product Number | LFE3-70EA-8FN1156I |
Description | IC FPGA 490 I/O 1156FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ECP3 Field Programmable Gate Array (FPGA) IC 490 4526080 67000 1156-BBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 8375 | |
Number of Logic Elements/Cells | 67000 | |
Total RAM Bits | 4526080 | |
Number of I/O | 490 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1156-FPBGA (35x35) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24 | ¥1,488.85500 | ¥35,732.52 |