LFCPNX-VVML-EVN | |
---|---|
DigiKey Part Number | 220-LFCPNX-VVML-EVN-ND |
Manufacturer | |
Manufacturer Product Number | LFCPNX-VVML-EVN |
Description | BD D CERTUSPRONX VOICE/VISION ML |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CertusPro-NX FPGA Voice and Vision Machine Learning LFCPNX-100 CertusPro™-NX FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | LFCPNX-100 | |
Platform | CertusPro-NX FPGA Voice and Vision Machine Learning | |
Contents | Board(s) | |
Interconnect System | Pmod | |
Suggested Programming Environment | Radiant | |
Utilized IC / Part | LFCPNX-100 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,873.33000 | ¥2,873.33 |