LFCPNX-100-8BBG484C | |
---|---|
DigiKey Part Number | 220-LFCPNX-100-8BBG484C-ND |
Manufacturer | |
Manufacturer Product Number | LFCPNX-100-8BBG484C |
Description | IC FPGA CERTUSPRO-NX 484BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CertusPro™-NX Field Programmable Gate Array (FPGA) IC 313 3833856 96000 484-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of LABs/CLBs | 24000 | |
Number of Logic Elements/Cells | 96000 | |
Total RAM Bits | 3833856 | |
Number of I/O | 313 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-CABGA (19x19) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,041.82000 | ¥1,041.82 |
25 | ¥907.51160 | ¥22,687.79 |
100 | ¥873.62750 | ¥87,362.75 |