LCMXO640C-3MN100I | |
---|---|
DigiKey Part Number | 220-1531-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO640C-3MN100I |
Description | IC FPGA 74 I/O 100CSBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | MachXO Field Programmable Gate Array (FPGA) IC 74 640 100-LFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO640C-3MN100I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 80 | |
Number of Logic Elements/Cells | 640 | |
Number of I/O | 74 | |
Voltage - Supply | 1.71V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 100-CSBGA (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.07000 | ¥167.07 |