LCMXO3LF-2100E-5UWG49ITR1K | |
---|---|
DigiKey Part Number | 220-2223-2-ND - Tape & Reel (TR) 220-2223-1-ND - Cut Tape (CT) 220-2223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMXO3LF-2100E-5UWG49ITR1K |
Description | IC FPGA 38 I/O 49WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MachXO3 Field Programmable Gate Array (FPGA) IC 38 75776 2112 49-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 264 | |
Number of Logic Elements/Cells | 2112 | |
Total RAM Bits | 75776 | |
Number of I/O | 38 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 49-WLCSP (3.11x3.19) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.71000 | ¥69.71 |
25 | ¥60.78360 | ¥1,519.59 |
100 | ¥58.02080 | ¥5,802.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥58.02080 | ¥58,020.80 |