LCMXO3L-SMA-EVN | |
---|---|
DigiKey Part Number | 220-1913-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO3L-SMA-EVN |
Description | BOARD EVAL FOR MACHXO3L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MachXO3L FPGA SMA Breakout LCMXO3L-2100, LCMXO3L-6900 MachXO3 FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | LCMXO3L-2100, LCMXO3L-6900 | |
Platform | MachXO3L FPGA SMA Breakout | |
Contents | Board(s), Cable(s) | |
Interconnect System | Pmod | |
Suggested Programming Environment | Diamond | |
Utilized IC / Part | LCMXO3L-2100, LCMXO3L-6900 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,650.12000 | ¥2,650.12 |