LCMXO3L-9400C-5BG400I | |
---|---|
DigiKey Part Number | LCMXO3L-9400C-5BG400I-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO3L-9400C-5BG400I |
Description | IC FPGA 335 I/O 400CABGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MachXO3 Field Programmable Gate Array (FPGA) IC 335 442368 9400 400-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1175 | |
Number of Logic Elements/Cells | 9400 | |
Total RAM Bits | 442368 | |
Number of I/O | 335 | |
Voltage - Supply | 2.375V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 400-CABGA (17x17) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥217.63000 | ¥217.63 |
25 | ¥189.57720 | ¥4,739.43 |
100 | ¥182.35110 | ¥18,235.11 |