LCMXO3D-9400HE-5UTG69ITR1K | |
---|---|
DigiKey Part Number | 220-LCMXO3D-9400HE-5UTG69ITR1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCMXO3D-9400HE-5UTG69ITR1K |
Description | IC FPGA MACHXO3D 69WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MachXO3D Field Programmable Gate Array (FPGA) IC 58 442368 9400 69-WFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of LABs/CLBs | 1175 | |
Number of Logic Elements/Cells | 9400 | |
Total RAM Bits | 442368 | |
Number of I/O | 58 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 69-WLCSP (5.19x6.22) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥232.63579 | ¥232,635.79 |