LCMXO1200C-5FTN256C | |
---|---|
DigiKey Part Number | 220-1180-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO1200C-5FTN256C |
Description | IC FPGA 211 I/O 256FTBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | MachXO Field Programmable Gate Array (FPGA) IC 211 9421 1200 256-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO1200C-5FTN256C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 150 | |
Number of Logic Elements/Cells | 1200 | |
Total RAM Bits | 9421 | |
Number of I/O | 211 | |
Voltage - Supply | 1.71V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FTBGA (17x17) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥318.80000 | ¥318.80 |
25 | ¥277.98960 | ¥6,949.74 |
100 | ¥267.44830 | ¥26,744.83 |