LCMXO1200C-5BN256C | |
---|---|
DigiKey Part Number | LCMXO1200C-5BN256C-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO1200C-5BN256C |
Description | IC FPGA 211 I/O 256CABGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | MachXO Field Programmable Gate Array (FPGA) IC 211 9421 1200 256-LFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO1200C-5BN256C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 150 | |
Number of Logic Elements/Cells | 1200 | |
Total RAM Bits | 9421 | |
Number of I/O | 211 | |
Voltage - Supply | 1.71V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-CABGA (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
119 | ¥232.66588 | ¥27,687.24 |