LC4256V-75TN100E | |
---|---|
DigiKey Part Number | 220-1706-ND |
Manufacturer | |
Manufacturer Product Number | LC4256V-75TN100E |
Description | IC CPLD 256MC 7.5NS 100TQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4256V-75TN100E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 7.5 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Logic Elements/Blocks | 16 | |
Number of Macrocells | 256 | |
Number of I/O | 64 | |
Operating Temperature | -40°C ~ 130°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥541.93000 | ¥541.93 |
25 | ¥472.22480 | ¥11,805.62 |
100 | ¥454.19960 | ¥45,419.96 |