LC4064ZE-EVN | |
---|---|
DigiKey Part Number | LC4064ZE-EVN-ND |
Manufacturer | |
Manufacturer Product Number | LC4064ZE-EVN |
Description | BOARD EVAL FOR ISPMACH4064ZE |
Customer Reference | |
Detailed Description | ispMACH4000ZE CPLD LC4064 ispMACH® 4000ZE CPLD Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | CPLD | |
For Use With/Related Products | LC4064 | |
Platform | ispMACH4000ZE CPLD | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | LC4064 | |
Note | - | |
Base Product Number |